Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Push Button Style
Mushroom
Manufacturer Part No.
XB2BC31
Maximum Operating Temperature
+75°C
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
You may be interested in
Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22mm Cutout, IP66, IP69KBrand: Schneider Electric
BD 8.875Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout
1
P.O.A.
Schneider Electric Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22mm Cutout, IP66, IP69KBrand: Schneider Electric
BD 8.875Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricPanel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Green
Push Button Style
Mushroom
Manufacturer Part No.
XB2BC31
Maximum Operating Temperature
+75°C
Maximum AC Voltage
600V
Minimum Operating Temperature
-25°C
You may be interested in
Schneider Electric Harmony XB4 Series Green Momentary Push Button Head, 22mm Cutout, IP66, IP69KBrand: Schneider Electric
BD 8.875Each (Exc. Vat)