Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 2NO 3-Way

RS Stock No.: 330-8739Brand: Schneider ElectricManufacturers Part No.: XB4BG33Distrelec Article No.: 30302495
brand-logo
View all in Key Switches

Technical Document

Specifications

Number of Positions

3

Contact Configuration

2NO

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Key Index Angle

45°

Contact Material

Silver Alloy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mechanical Life

1000000

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Voltage Rating AC

600V

Voltage Rating DC

600V

Voltage Rating (AC)

600V

Distrelec Product Id

30302495

Voltage Rating (DC)

600V

Country of Origin

France

Stock information temporarily unavailable.

BD 27.775

BD 27.775 Each (Exc. Vat)

BD 30.553

BD 30.553 Each (inc. VAT)

Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 2NO 3-Way

BD 27.775

BD 27.775 Each (Exc. Vat)

BD 30.553

BD 30.553 Each (inc. VAT)

Schneider Electric IP66, IP67, IP69(IP69K) Key Switch, 2NO 3-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Positions

3

Contact Configuration

2NO

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Key Index Angle

45°

Contact Material

Silver Alloy

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Mechanical Life

1000000

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Voltage Rating AC

600V

Voltage Rating DC

600V

Voltage Rating (AC)

600V

Distrelec Product Id

30302495

Voltage Rating (DC)

600V

Country of Origin

France