Schneider Electric Handle Selector Switch - (1NO+1NC) 22mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 276-2506Brand: Schneider ElectricManufacturers Part No.: XB4BK124G5
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

1NO+1NC

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Illuminated

Yes

Country of Origin

France

Stock information temporarily unavailable.

BD 29.810

BD 29.810 Each (Exc. Vat)

BD 32.791

BD 32.791 Each (inc. VAT)

Schneider Electric Handle Selector Switch - (1NO+1NC) 22mm Cutout Diameter, Illuminated 2 Positions

BD 29.810

BD 29.810 Each (Exc. Vat)

BD 32.791

BD 32.791 Each (inc. VAT)

Schneider Electric Handle Selector Switch - (1NO+1NC) 22mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

1NO+1NC

IP Rating

IP66, IP67, IP69K

Cutout Diameter

22mm

Illuminated

Yes

Country of Origin

France