Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

RS Stock No.: 330-8767Brand: Schneider ElectricManufacturers Part No.: XB4BL42Distrelec Article No.: 30302509
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Better World Product (Find out more)

Yes

Contact Material

Silver alloy (Ag/Ni)

Better World Verification

Green Premium

Legend

(Blank)

Manufacturer Part No.

XB4BL42

Distrelec Product Id

30302509

Terminal Type

Screw

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-25°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Country of Origin

France

Stock information temporarily unavailable.

BD 9.004

BD 9.004 Each (Exc. Vat)

BD 9.904

BD 9.904 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

BD 9.004

BD 9.004 Each (Exc. Vat)

BD 9.904

BD 9.904 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

No

Series

Harmony XB4

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Better World Product (Find out more)

Yes

Contact Material

Silver alloy (Ag/Ni)

Better World Verification

Green Premium

Legend

(Blank)

Manufacturer Part No.

XB4BL42

Distrelec Product Id

30302509

Terminal Type

Screw

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-25°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Maximum Operating Temperature

+70°C

Country of Origin

France