Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67

RS Stock No.: 609-5565Brand: Schneider ElectricManufacturers Part No.: XB4BP42EX
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BP42EX

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Country of Origin

France

Stock information temporarily unavailable.

BD 35.060

BD 35.060 Each (Exc. Vat)

BD 38.566

BD 38.566 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67

BD 35.060

BD 35.060 Each (Exc. Vat)

BD 38.566

BD 38.566 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Push Button, Panel Mount, 22mm Cutout, SPST, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB4BP42EX

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Hazardous Area Certification

ATEX

Country of Origin

France