Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66,

RS Stock No.: 795-1306Brand: Schneider ElectricManufacturers Part No.: XB4BS8442Distrelec Article No.: 30302514
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

600V ac

Series

Harmony XB4

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Push Button Shape

Round

Supply Current

1.2A

Depth

82mm

Auxiliary Contacts

1NC

Better World Verification

Green Premium

Width

40mm

Switch Operation

Slow Brake

Height

47mm

Pole and Throw Configuration

SPST

Housing Colour

Red

Push Button Material

Plastic

Push Button Diameter

40mm

Bezel Material

Plastic

Country of Origin

Czech Republic

Stock information temporarily unavailable.

BD 17.562

BD 17.562 Each (Exc. Vat)

BD 19.318

BD 19.318 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66,

BD 17.562

BD 17.562 Each (Exc. Vat)

BD 19.318

BD 19.318 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

600V ac

Series

Harmony XB4

Illuminated

No

IP Rating

IP66, IP67, IP69(IP69K)

Colour

Red

Push Button Shape

Round

Supply Current

1.2A

Depth

82mm

Auxiliary Contacts

1NC

Better World Verification

Green Premium

Width

40mm

Switch Operation

Slow Brake

Height

47mm

Pole and Throw Configuration

SPST

Housing Colour

Red

Push Button Material

Plastic

Push Button Diameter

40mm

Bezel Material

Plastic

Country of Origin

Czech Republic