Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Voltage Rating
600V ac
Push Button Actuation
Key Release
Illuminated
No
Series
Harmony XB4
Colour
Red
Supply Current
1.2A
Depth
104.5mm
Better World Verification
Green Premium
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Country of Origin
France
BD 65.549
BD 65.549 Each (Exc. Vat)
BD 72.104
BD 72.104 Each (inc. VAT)
1
BD 65.549
BD 65.549 Each (Exc. Vat)
BD 72.104
BD 72.104 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Contact Configuration
1 NO + 1 NC
Better World Product (Find out more)
Yes
Voltage Rating
600V ac
Push Button Actuation
Key Release
Illuminated
No
Series
Harmony XB4
Colour
Red
Supply Current
1.2A
Depth
104.5mm
Better World Verification
Green Premium
Pole and Throw Configuration
DPST
Push Button Material
Plastic
Country of Origin
France