Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, XB4, Panel Mount White LED Pilot Light Complete, 22.5mm Cutout, IP65, Round, 24 → 254V ac/dc

RS Stock No.: 106-761Brand: Schneider ElectricManufacturers Part No.: XB4BVBM1GEX
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24 → 254V ac/dc

Range

Harmony XB4

Pilot Light Colour

White

Cutout Diameter

22.5mm

Series

XB4

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

France

Stock information temporarily unavailable.

BD 76.202

BD 76.202 Each (Exc. Vat)

BD 83.822

BD 83.822 Each (inc. VAT)

Schneider Electric, XB4, Panel Mount White LED Pilot Light Complete, 22.5mm Cutout, IP65, Round, 24 → 254V ac/dc

BD 76.202

BD 76.202 Each (Exc. Vat)

BD 83.822

BD 83.822 Each (inc. VAT)

Schneider Electric, XB4, Panel Mount White LED Pilot Light Complete, 22.5mm Cutout, IP65, Round, 24 → 254V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

24 → 254V ac/dc

Range

Harmony XB4

Pilot Light Colour

White

Cutout Diameter

22.5mm

Series

XB4

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Round

Country of Origin

France