Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, Harmony XB4, Panel Mount Orange Universal LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K),

RS Stock No.: 609-5795Brand: Schneider ElectricManufacturers Part No.: XB4BVG5Distrelec Article No.: 30302525
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac

Pilot Light Colour

Orange

Range

Harmony

Cutout Diameter

22mm

Series

Harmony XB4

Lamp Type

Universal LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Chromium Plated Metal (Bezel)

Body Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.

Features and Benefits:

• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection

Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings

Stock information temporarily unavailable.

BD 12.952

BD 12.952 Each (Exc. Vat)

BD 14.247

BD 14.247 Each (inc. VAT)

Schneider Electric, Harmony XB4, Panel Mount Orange Universal LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K),

BD 12.952

BD 12.952 Each (Exc. Vat)

BD 14.247

BD 14.247 Each (inc. VAT)

Schneider Electric, Harmony XB4, Panel Mount Orange Universal LED Pilot Light, 22mm Cutout, IP66, IP67, IP69(IP69K),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

120V ac

Pilot Light Colour

Orange

Range

Harmony

Cutout Diameter

22mm

Series

Harmony XB4

Lamp Type

Universal LED

Mounting Type

Panel Mount

IP Rating

IP66, IP67, IP69(IP69K)

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Chromium Plated Metal (Bezel)

Body Material

Metal

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Product details

Schneider Electric Harmony XB4 LED Pilot Light Series

Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, faston connector, spring terminal and printed circuit board.

Each LED pilot light has a 22 mm mounting diameter, in return they offer high vibration resistance, shake proof terminal screws and a shock protection level of up to IK06.

Features and Benefits:

• High vibration resistance with shake-proof terminal screws
• Shock protection
• -40°C –to 70°C operating temperature
• Wide choice of contact blocks
• High performance in demanding environments
• Flexibility and Adaptability
• Quick and simple installation

Protection ratings & Safety features:

• Conformity with IEC, UL, CSA, CCC EAC, and JIS standards
• Group and Category: 112 D-EX tD A21
• Certificate No. INERIS 04 ATEX 9004U
• CE marking and marine approvals
• Up to IP66, 67, 69, 69K, and type 4X protection ratings
• Up to IK06 shock protection

Applications - The XB4 series can be used for general purpose, Building and Infrastructure and Industry application, other applications include:
• Machine and control panel
• Food and beverage
• Automotive
• Restaurants
• Commercial buildings