Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

RS Stock No.: 609-5931Brand: Schneider ElectricManufacturers Part No.: XB4BW34M5Distrelec Article No.: 30302536
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BW34M5

Distrelec Product Id

30302536

Maximum DC Voltage

600V

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V

Stock information temporarily unavailable.

BD 32.560

BD 32.560 Each (Exc. Vat)

BD 35.816

BD 35.816 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)

BD 32.560

BD 32.560 Each (Exc. Vat)

BD 35.816

BD 35.816 Each (inc. VAT)

Schneider Electric Harmony XB4 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

22mm

Series

Harmony XB4

Mounting Type

Panel Mount

Push Button Colour

Red

Contact Configuration

SPDT

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

22mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB4BW34M5

Distrelec Product Id

30302536

Maximum DC Voltage

600V

Terminal Type

Screw

Body Material

Chromium Plated Metal (Bezel)

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Maximum AC Voltage

600V