Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP40

RS Stock No.: 609-5981Brand: Schneider ElectricManufacturers Part No.: XB4BW84G5
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP40

Manufacturer Part No.

XB4BW84G5

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP40

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Red/Green

Contact Configuration

SPDT

Push Button Style

Rectangular

IP Rating

IP40

Manufacturer Part No.

XB4BW84G5

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Minimum Operating Temperature

-25°C