Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm Cutout

RS Stock No.: 739-8067Brand: Schneider ElectricManufacturers Part No.: XB4RFB01
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB5R

Mounting Type

Panel Mount

Push Button Material

Metal

Manufacturer Part No.

XB4RFB01

Maximum DC Voltage

24V

Terminal Type

Screw

Body Material

Metal

Country of Origin

France

Stock information temporarily unavailable.

BD 72.496

BD 72.496 Each (Exc. Vat)

BD 79.746

BD 79.746 Each (inc. VAT)

Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm Cutout

BD 72.496

BD 72.496 Each (Exc. Vat)

BD 79.746

BD 79.746 Each (inc. VAT)

Schneider Electric Harmony XB5R Series Push Button, Panel Mount, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB5R

Mounting Type

Panel Mount

Push Button Material

Metal

Manufacturer Part No.

XB4RFB01

Maximum DC Voltage

24V

Terminal Type

Screw

Body Material

Metal

Country of Origin

France