Schneider Electric Harmony XB5 Series Push Button, Slow Brake, Panel Mount, 22mm Cutout, SPDT, 600V, IP66, IP67,

RS Stock No.: 178-550Brand: Schneider ElectricManufacturers Part No.: XB5AA25
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Switch Operation

Slow Brake

Illuminated

No

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

600V

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Material

Plastic (Bezel)

Contact Current Rating

3A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Manufacturer Part No.

XB5AA25

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Country of Origin

France

Product details

XB5 AA pulse pushbuttons

XB5 series pulse push-buttons

Approvals

UL, CSA, IEC, CE, JIS, NEMA

Stock information temporarily unavailable.

BD 14.790

BD 14.790 Each (Exc. Vat)

BD 16.269

BD 16.269 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Slow Brake, Panel Mount, 22mm Cutout, SPDT, 600V, IP66, IP67,

BD 14.790

BD 14.790 Each (Exc. Vat)

BD 16.269

BD 16.269 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Slow Brake, Panel Mount, 22mm Cutout, SPDT, 600V, IP66, IP67,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Switch Operation

Slow Brake

Illuminated

No

Series

Harmony XB5

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

600V

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Material

Plastic (Bezel)

Contact Current Rating

3A

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Contact Material

Silver Alloy

Manufacturer Part No.

XB5AA25

Maximum Operating Temperature

+70°C

Terminal Type

Screw

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Country of Origin

France

Product details

XB5 AA pulse pushbuttons

XB5 series pulse push-buttons

Approvals

UL, CSA, IEC, CE, JIS, NEMA