Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, IP66

RS Stock No.: 746-9428Brand: Schneider ElectricManufacturers Part No.: XB5AA831
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Green

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

28.5mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA831

Terminal Type

Screw Clamp

Body Material

Plastic

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Reset Pushbuttons XB5 Range

Harmony XB5 Range
Plastic Bezel
Plastic collar

Standards

Class II conforming to IEC 60536, IP66 conforming to IEC 60529, IK03 conforming to IEC 50102, EN/IEC 60947-1, UL

Stock information temporarily unavailable.

BD 11.539

BD 11.539 Each (Exc. Vat)

BD 12.693

BD 12.693 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, IP66

BD 11.539

BD 11.539 Each (Exc. Vat)

BD 12.693

BD 12.693 Each (inc. VAT)

Schneider Electric Harmony XB5 Series Push Button, Panel Mount, 22mm Cutout, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

22mm

Series

Harmony XB5

Mounting Type

Panel Mount

Push Button Colour

Green

Push Button Style

Round

IP Rating

IP66

Push Button Diameter

28.5mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5AA831

Terminal Type

Screw Clamp

Body Material

Plastic

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Reset Pushbuttons XB5 Range

Harmony XB5 Range
Plastic Bezel
Plastic collar

Standards

Class II conforming to IEC 60536, IP66 conforming to IEC 60529, IK03 conforming to IEC 50102, EN/IEC 60947-1, UL