Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Selector Switch
Contact Configuration
2NO
IP Rating
IP67, IP69, IP69K
Cutout Diameter
22.5mm
Illuminated
No
Country of Origin
France
Stock information temporarily unavailable.
BD 12.991
BD 12.991 Each (Exc. Vat)
BD 14.290
BD 14.290 Each (inc. VAT)
Schneider Electric Selector Switch - (2NO) 22.5mm Cutout Diameter 2 Positions
1
BD 12.991
BD 12.991 Each (Exc. Vat)
BD 14.290
BD 14.290 Each (inc. VAT)
Schneider Electric Selector Switch - (2NO) 22.5mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Selector Switch
Contact Configuration
2NO
IP Rating
IP67, IP69, IP69K
Cutout Diameter
22.5mm
Illuminated
No
Country of Origin
France