Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Rotary Switch - 3 Positions

RS Stock No.: 609-6057Brand: Schneider ElectricManufacturers Part No.: XB5AD53Distrelec Article No.: 13512351
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

3

Angle of Throw

45°

Series

Harmony XB5

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

41.5 x 30 x 70mm

Distrelec Product Id

13512351

Country of Origin

France

Product details

Schneider Electric Key Switches - Harmony XB5 Series

The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.

Features & benefits

• 1,000,000 cycles of electrical & mechanical durability
• Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
• Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
• Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
• 18-month manufacturer warranty with Schneider Electric
• Schneider Green Premium product offering sustainability to you

Applications

• Dangerous equipment such as motors that require human intervention to operate
• Public buildings to control lighting in restrooms, corridors, etc

Stock information temporarily unavailable.

BD 12.903

BD 12.903 Each (Exc. Vat)

BD 14.193

BD 14.193 Each (inc. VAT)

Schneider Electric Rotary Switch - 3 Positions

BD 12.903

BD 12.903 Each (Exc. Vat)

BD 14.193

BD 14.193 Each (inc. VAT)

Schneider Electric Rotary Switch - 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Positions

3

Angle of Throw

45°

Series

Harmony XB5

Width

30mm

Terminal Type

Screw

Depth

70mm

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Dimensions

41.5 x 30 x 70mm

Distrelec Product Id

13512351

Country of Origin

France

Product details

Schneider Electric Key Switches - Harmony XB5 Series

The Harmony XB5 range of Key Switches from Schneider Electric brings you reliability and assurance in site safety via the use of a key to control the output to the circuit. The device is suitable for industrial controls where safety is paramount, especially in areas where hazardous machinery needs accountable operation.

Features & benefits

• 1,000,000 cycles of electrical & mechanical durability
• Phillips no 1, Pozidriv no 1 screwdriver profile head screws used
• Tough Chromium-plated metal, giving the key switch a smooth, silver finish. Highly resistant to corrosion
• Compact 22 mm mounting diameter and lightweight, perfect for when space is tight
• 18-month manufacturer warranty with Schneider Electric
• Schneider Green Premium product offering sustainability to you

Applications

• Dangerous equipment such as motors that require human intervention to operate
• Public buildings to control lighting in restrooms, corridors, etc