Schneider Electric XB5 1kΩ Rotary Potentiometer 1-Gang Panel Mount, XB5AD912R1K

Technical Document
Specifications
Brand
Schneider ElectricPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Faston, Plug In Connector, Screw
Shaft Length
30.2mm
Shaft Diameter
6 mm
Actuator Type
Knurled Shaft
Series
XB5
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Tolerance
±10%
Country of Origin
France
Product details
Schneider Electric Harmony XB5 Complete Linear Potentiometer (Pot) Range.
From Schneider Electric this is the modular Harmony XB5 range of 22 mm diameter complete Potentiometers. The potentiometers have a modern ergonomic design giving you improved reliability for machines. Panels and processes. Easy to install, flexible, flush mounting, integrated resistor, hardwearing, cost effective suitable for all industrial applications. The Harmony XB5 Potentiometer range is an innovative, switch, control and signalling components.
Features & Benefits
- Known as "pots" or "potmeters"
- Screw terminals
- 22mm panel cut-out
- The bezels are comprised of chromium-plated metal
- Featuring an IP rating of IP66 - this means that each potentiometer within this range is totally dust-tight, no dust can get into the electronics or the shaft this IP rating also means that the item has protection against direct high-pressure jets
- Compatible with a Ø 6mm shaft
- Complete and ready to use Pot.
- Mechanically durable for up to 50000 cycles
- Each potentiometer (Pot) features a knurled knob with white markings
- Standards - EN/IEC 60947-1, UL 508, and CSA C22.2 No 14
- Made from cermet (heat resistant).
- Green Premium product.
How do Potentiometers work?
A potentiometer (Pot) works through the two terminals they have, are fixed to a resistive element or what we may refer to as a track. A third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current that is flowing through the circuit changes
BD 42.664
BD 42.664 Each (Exc. Vat)
BD 46.930
BD 46.930 Each (inc. VAT)
1
BD 42.664
BD 42.664 Each (Exc. Vat)
BD 46.930
BD 46.930 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Faston, Plug In Connector, Screw
Shaft Length
30.2mm
Shaft Diameter
6 mm
Actuator Type
Knurled Shaft
Series
XB5
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Tolerance
±10%
Country of Origin
France
Product details
Schneider Electric Harmony XB5 Complete Linear Potentiometer (Pot) Range.
From Schneider Electric this is the modular Harmony XB5 range of 22 mm diameter complete Potentiometers. The potentiometers have a modern ergonomic design giving you improved reliability for machines. Panels and processes. Easy to install, flexible, flush mounting, integrated resistor, hardwearing, cost effective suitable for all industrial applications. The Harmony XB5 Potentiometer range is an innovative, switch, control and signalling components.
Features & Benefits
- Known as "pots" or "potmeters"
- Screw terminals
- 22mm panel cut-out
- The bezels are comprised of chromium-plated metal
- Featuring an IP rating of IP66 - this means that each potentiometer within this range is totally dust-tight, no dust can get into the electronics or the shaft this IP rating also means that the item has protection against direct high-pressure jets
- Compatible with a Ø 6mm shaft
- Complete and ready to use Pot.
- Mechanically durable for up to 50000 cycles
- Each potentiometer (Pot) features a knurled knob with white markings
- Standards - EN/IEC 60947-1, UL 508, and CSA C22.2 No 14
- Made from cermet (heat resistant).
- Green Premium product.
How do Potentiometers work?
A potentiometer (Pot) works through the two terminals they have, are fixed to a resistive element or what we may refer to as a track. A third terminal is connected to the wiper, which is a sliding contact. As the wiper moves along the track, the resistance changes and the current that is flowing through the circuit changes