Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
SPDT
IP Rating
IP66, IP67
Cutout Diameter
22mm
Illuminated
Yes
Country of Origin
France
Stock information temporarily unavailable.
BD 25.624
BD 25.624 Each (Exc. Vat)
BD 28.186
BD 28.186 Each (inc. VAT)
Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions
1
BD 25.624
BD 25.624 Each (Exc. Vat)
BD 28.186
BD 28.186 Each (inc. VAT)
Schneider Electric Handle Selector Switch - (SPDT) 22mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Positions
2
Selector Switch Type
Selector Switch Complete Unit
Actuator Type
Handle
Contact Configuration
SPDT
IP Rating
IP66, IP67
Cutout Diameter
22mm
Illuminated
Yes
Country of Origin
France