Schneider Electric Harmony XB5 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66

Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
1NC
Push Button Actuation
Pull Release
Voltage Rating
600V ac
Series
Harmony XB5
Illuminated
No
IP Rating
IP66
Colour
Red
Push Button Shape
mushroom
Supply Current
1.2A
Depth
82mm
Better World Verification
Green Premium
Width
40mm
Switch Operation
Slow Brake
Height
43mm
Pole and Throw Configuration
SPST
Push Button Material
Plastic
Push Button Diameter
22mm
Bezel Material
Plastic
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
The Harmony XB5 range of modular emergency stop push buttons offers you the reassurance of quality, efficiency and simplicity all in one. Designed with robust, durable material you can use this E-Stop button in a variety of different scenarios and industrial applications.
Features and Benefits
Strong resistance to chemicals (cleaning agents, alcohol, oils & detergents) offering you the flexibility of area of use for your E-stops
Greater vibration resistance alongside shake-proof terminal screws to prevent the E-stop loosening from its mounting / panel
Easily identifiable by its pronounced round red button which is easily operated by all users of any level. The device can then also be reset by a simple 'Turn to release' operation
Simple, easy and quick panel mounting installation, saving you time and effort
Labelled 'Green Premium' by Schneider Electric, affirming their commitment to offering you sustainability. Green Premium products provide you with detail around regulatory compliance, environmental impact and more
Mechanical durability of 300000 cycles, providing you with reliable, continuous operation when you need it in those unforeseen circumstances
Protection ratings -
Conformity with IEC, UL, CSA & CCC EAC standards as well as JIS, CE marking (Marine approvals)
IP 66 rated (Dust-tight, with no ingress of dust + water protection i.e. powerful jets of water)
IP 67 rated (Push button is protected against short term immersion)
IP 69 & 69K (E-stop is protected against close-range high pressure, specifically high-temperature spray downs up to 7,000,000 Pa at 55 °C, distance 0.1 m)
Shock protection as standard, levelling up to IK03 rating
NEMA 4X & NEMA 13 remarkably resistant to corrosion and severe environments, dust and water
Applications
Machine & control panels, material handling
Food/Beverage industries (ideal for use in areas with wash down procedures)
Commercial applications such as airports, restaurants, office buildings
BD 14.695
BD 14.695 Each (Exc. Vat)
BD 16.164
BD 16.164 Each (inc. VAT)
1
BD 14.695
BD 14.695 Each (Exc. Vat)
BD 16.164
BD 16.164 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricMounting Type
Panel Mount
Cutout Diameter
22mm
Better World Product (Find out more)
Yes
Contact Configuration
1NC
Push Button Actuation
Pull Release
Voltage Rating
600V ac
Series
Harmony XB5
Illuminated
No
IP Rating
IP66
Colour
Red
Push Button Shape
mushroom
Supply Current
1.2A
Depth
82mm
Better World Verification
Green Premium
Width
40mm
Switch Operation
Slow Brake
Height
43mm
Pole and Throw Configuration
SPST
Push Button Material
Plastic
Push Button Diameter
22mm
Bezel Material
Plastic
Country of Origin
Czech Republic
Product details
Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series
The Harmony XB5 range of modular emergency stop push buttons offers you the reassurance of quality, efficiency and simplicity all in one. Designed with robust, durable material you can use this E-Stop button in a variety of different scenarios and industrial applications.
Features and Benefits
Strong resistance to chemicals (cleaning agents, alcohol, oils & detergents) offering you the flexibility of area of use for your E-stops
Greater vibration resistance alongside shake-proof terminal screws to prevent the E-stop loosening from its mounting / panel
Easily identifiable by its pronounced round red button which is easily operated by all users of any level. The device can then also be reset by a simple 'Turn to release' operation
Simple, easy and quick panel mounting installation, saving you time and effort
Labelled 'Green Premium' by Schneider Electric, affirming their commitment to offering you sustainability. Green Premium products provide you with detail around regulatory compliance, environmental impact and more
Mechanical durability of 300000 cycles, providing you with reliable, continuous operation when you need it in those unforeseen circumstances
Protection ratings -
Conformity with IEC, UL, CSA & CCC EAC standards as well as JIS, CE marking (Marine approvals)
IP 66 rated (Dust-tight, with no ingress of dust + water protection i.e. powerful jets of water)
IP 67 rated (Push button is protected against short term immersion)
IP 69 & 69K (E-stop is protected against close-range high pressure, specifically high-temperature spray downs up to 7,000,000 Pa at 55 °C, distance 0.1 m)
Shock protection as standard, levelling up to IK03 rating
NEMA 4X & NEMA 13 remarkably resistant to corrosion and severe environments, dust and water
Applications
Machine & control panels, material handling
Food/Beverage industries (ideal for use in areas with wash down procedures)
Commercial applications such as airports, restaurants, office buildings