Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
250V
Pilot Light Colour
Red
Range
Harmony XB5
Cutout Diameter
22mm
Series
Harmony XB5
Mounting Type
Panel Mount
IP Rating
IP66, IP67
Terminal Type
Screw
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Pilot Lights
This range of pilot lights from the Harmony® XB5 range of plastic control and signaling units combines simplicity
of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are desgined for visual singnaling functions with the automation industry.
Bulbs not included
BD 8.234
BD 8.234 Each (Exc. Vat)
BD 9.057
BD 9.057 Each (inc. VAT)
1
BD 8.234
BD 8.234 Each (Exc. Vat)
BD 9.057
BD 9.057 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
250V
Pilot Light Colour
Red
Range
Harmony XB5
Cutout Diameter
22mm
Series
Harmony XB5
Mounting Type
Panel Mount
IP Rating
IP66, IP67
Terminal Type
Screw
Pilot Light Shape
Round
Pilot Light Material
Plastic
Body Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
France
Product details
Pilot Lights
This range of pilot lights from the Harmony® XB5 range of plastic control and signaling units combines simplicity
of installation and flexibility. It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical insulation. Pilot lights are desgined for visual singnaling functions with the automation industry.
Bulbs not included