Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Hour Meter, 5 Digit Mechanical, 12 → 24 V ac/dc

RS Stock No.: 609-6388Brand: Schneider ElectricManufacturers Part No.: XB5DSBDistrelec Article No.: 30302574
brand-logo
View all in Counters

Technical Document

Specifications

Supply Voltage

12 → 24 V ac/dc

Count Mode

Hours

Display Type

Mechanical

Function

Hour Meter

Input Type

Voltage

Connection Type

Push On

Reset Method

No Reset

Number Of Digits

5

Mounting Type

Panel Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Maximum Temperature

+70°C

Weight

45g

Distrelec Product Id

30302574

Country of Origin

France

Product details

XB5 series specific functions

Controllers, hour meters, buzzers and fuse-holders with plastic collar Ø 22 mm

You may be interested in
Stock information temporarily unavailable.

BD 92.345

BD 92.345 Each (Exc. Vat)

BD 101.579

BD 101.579 Each (inc. VAT)

Schneider Electric Hour Meter, 5 Digit Mechanical, 12 → 24 V ac/dc

BD 92.345

BD 92.345 Each (Exc. Vat)

BD 101.579

BD 101.579 Each (inc. VAT)

Schneider Electric Hour Meter, 5 Digit Mechanical, 12 → 24 V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Supply Voltage

12 → 24 V ac/dc

Count Mode

Hours

Display Type

Mechanical

Function

Hour Meter

Input Type

Voltage

Connection Type

Push On

Reset Method

No Reset

Number Of Digits

5

Mounting Type

Panel Mount

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Maximum Temperature

+70°C

Weight

45g

Distrelec Product Id

30302574

Country of Origin

France

Product details

XB5 series specific functions

Controllers, hour meters, buzzers and fuse-holders with plastic collar Ø 22 mm

You may be interested in