Schneider Electric XB5 Series Push Button, Panel Mount, 30mm Cutout, SPST, IP69

RS Stock No.: 185-3600Brand: Schneider ElectricManufacturers Part No.: XB5FA11Distrelec Article No.: 30153513
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Series

XB5

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP69

Push Button Diameter

36.6mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5FA11

Distrelec Product Id

30153513

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Operating Temperature Range

- 40 → +70°C

Country of Origin

France

Stock information temporarily unavailable.

BD 11.451

BD 11.451 Each (Exc. Vat)

BD 12.596

BD 12.596 Each (inc. VAT)

Schneider Electric XB5 Series Push Button, Panel Mount, 30mm Cutout, SPST, IP69

BD 11.451

BD 11.451 Each (Exc. Vat)

BD 12.596

BD 12.596 Each (inc. VAT)

Schneider Electric XB5 Series Push Button, Panel Mount, 30mm Cutout, SPST, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

XB5

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP69

Push Button Diameter

36.6mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB5FA11

Distrelec Product Id

30153513

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

600V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

600V

Minimum Operating Temperature

-40°C

Operating Temperature Range

- 40 → +70°C

Country of Origin

France