Schneider Electric Handle Selector Switch - (SPDT) 30.5mm Cutout Diameter, Illuminated 2 Positions

RS Stock No.: 276-2684Brand: Schneider ElectricManufacturers Part No.: XB5FK123M5C0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

30.5mm

Illuminated

Yes

Country of Origin

France

Stock information temporarily unavailable.

BD 33.253

BD 33.253 Each (Exc. Vat)

BD 36.578

BD 36.578 Each (inc. VAT)

Schneider Electric Handle Selector Switch - (SPDT) 30.5mm Cutout Diameter, Illuminated 2 Positions

BD 33.253

BD 33.253 Each (Exc. Vat)

BD 36.578

BD 36.578 Each (inc. VAT)

Schneider Electric Handle Selector Switch - (SPDT) 30.5mm Cutout Diameter, Illuminated 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Handle

Contact Configuration

SPDT

IP Rating

IP66, IP67

Cutout Diameter

30.5mm

Illuminated

Yes

Country of Origin

France