Technical Document
Specifications
Brand
Schneider ElectricSeries
XB5
Panel Cut Out Diameter
22mm
Push Button Material
Plastic
Manufacturer Part No.
XB5S6B2M12
Body Material
Plastic, Polyamide
Maximum Operating Temperature
+50°C
Maximum DC Voltage
30V
Minimum Operating Temperature
-5°C
Operating Temperature Range
- 5 → +50°C
Country of Origin
France
BD 385.836
BD 385.836 Each (Exc. Vat)
BD 424.420
BD 424.420 Each (inc. VAT)
1
BD 385.836
BD 385.836 Each (Exc. Vat)
BD 424.420
BD 424.420 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
XB5
Panel Cut Out Diameter
22mm
Push Button Material
Plastic
Manufacturer Part No.
XB5S6B2M12
Body Material
Plastic, Polyamide
Maximum Operating Temperature
+50°C
Maximum DC Voltage
30V
Minimum Operating Temperature
-5°C
Operating Temperature Range
- 5 → +50°C
Country of Origin
France