Technical Document
Specifications
Brand
Schneider ElectricSeries
XB5S9B2
Push Button Colour
Black
Enclosure Material
Plastic
IP Rating
IP20
Country of Origin
France
Stock information temporarily unavailable.
BD 469.896
BD 469.896 Each (Exc. Vat)
BD 516.886
BD 516.886 Each (inc. VAT)
Schneider Electric Push Button Control Station, Plastic, Black, IP20
1
BD 469.896
BD 469.896 Each (Exc. Vat)
BD 516.886
BD 516.886 Each (inc. VAT)
Schneider Electric Push Button Control Station, Plastic, Black, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
XB5S9B2
Push Button Colour
Black
Enclosure Material
Plastic
IP Rating
IP20
Country of Origin
France