Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, IP65

RS Stock No.: 817-2897Brand: Schneider ElectricManufacturers Part No.: XB6AA25B
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Round

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6AA25B

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Pushbuttons, Spring Return

Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection

Stock information temporarily unavailable.

BD 9.720

BD 9.720 Each (Exc. Vat)

BD 10.692

BD 10.692 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, IP65

BD 9.720

BD 9.720 Each (Exc. Vat)

BD 10.692

BD 10.692 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Push Button, Panel Mount, 16mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

No

Panel Cut Out Diameter

16mm

Series

Harmony XB6

Mounting Type

Panel Mount

Push Button Colour

Black

Push Button Style

Round

IP Rating

IP65

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Manufacturer Part No.

XB6AA25B

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

Pushbuttons, Spring Return

Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection