Technical Document
Specifications
Brand
Schneider ElectricSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Key Switch
Contact Configuration
1 NO + 1 NC
IP Rating
IP65
Cutout Diameter
16mm
Illuminated
No
Country of Origin
France
Stock information temporarily unavailable.
BD 53.554
BD 53.554 Each (Exc. Vat)
BD 58.909
BD 58.909 Each (inc. VAT)
Schneider Electric Key Switch Selector Switch - (1 NO + 1 NC) 16mm Cutout Diameter 3 Positions
1
BD 53.554
BD 53.554 Each (Exc. Vat)
BD 58.909
BD 58.909 Each (inc. VAT)
Schneider Electric Key Switch Selector Switch - (1 NO + 1 NC) 16mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSelector Switch Type
Selector Switch Complete Unit
Number of Positions
3
Actuator Type
Key Switch
Contact Configuration
1 NO + 1 NC
IP Rating
IP65
Cutout Diameter
16mm
Illuminated
No
Country of Origin
France