Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

RS Stock No.: 610-1806Brand: Schneider ElectricManufacturers Part No.: XB6ECW1J2P
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Series

Harmony XB6

Manufacturer Part No.

XB6ECW1J2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China

Stock information temporarily unavailable.

BD 9.749

BD 9.749 Each (Exc. Vat)

BD 10.724

BD 10.724 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

BD 9.749

BD 9.749 Each (Exc. Vat)

BD 10.724

BD 10.724 Each (inc. VAT)

Schneider Electric Harmony XB6 Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Illuminated

Yes

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

DPDT

Push Button Style

Square

IP Rating

IP65

Series

Harmony XB6

Manufacturer Part No.

XB6ECW1J2P

Terminal Type

Quick Connect, Solder Tag

Maximum AC Voltage

250V

Maximum DC Voltage

110V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Country of Origin

China