Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

RS Stock No.: 610-2461Brand: Schneider ElectricManufacturers Part No.: XB6EDW3B2P
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB6E

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB6EDW3B2P

Maximum DC Voltage

110V

Maximum Operating Temperature

+55°C

Terminal Type

Quick Connect, Solder Tag

Minimum Operating Temperature

-25°C

Maximum AC Voltage

250V

Country of Origin

China

Stock information temporarily unavailable.

BD 17.913

BD 17.913 Each (Exc. Vat)

BD 19.704

BD 19.704 Each (inc. VAT)

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65

BD 17.913

BD 17.913 Each (Exc. Vat)

BD 19.704

BD 19.704 Each (inc. VAT)

Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Illuminated

Yes

Series

Harmony XB6E

Panel Cut Out Diameter

16mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPDT

Push Button Style

Rectangular

IP Rating

IP65

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Manufacturer Part No.

XB6EDW3B2P

Maximum DC Voltage

110V

Maximum Operating Temperature

+55°C

Terminal Type

Quick Connect, Solder Tag

Minimum Operating Temperature

-25°C

Maximum AC Voltage

250V

Country of Origin

China