Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Push Button, Panel Mount, 22mm Cutout, DPST

RS Stock No.: 610-2679Brand: Schneider ElectricManufacturers Part No.: XB7EA33P
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

Push Button Style

Round

Manufacturer Part No.

XB7EA33P

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Harmony style 7 buttons

Range of flush push-buttons and rotary knobs with black lever, Ø 22 mm.
Complete products ready to use.
Connection via Faston lugs (XB7 E.. P3) or screws (XB7 E.. P).

Approvals

UL, CSA

Standards

IEC 947-5-1

Harmony series style 7

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, DPST

P.O.A.

Schneider Electric Push Button, Panel Mount, 22mm Cutout, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Green

Contact Configuration

DPST

Push Button Style

Round

Manufacturer Part No.

XB7EA33P

Terminal Type

Screw

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Product details

Harmony style 7 buttons

Range of flush push-buttons and rotary knobs with black lever, Ø 22 mm.
Complete products ready to use.
Connection via Faston lugs (XB7 E.. P3) or screws (XB7 E.. P).

Approvals

UL, CSA

Standards

IEC 947-5-1

Harmony series style 7