Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
250V
Range
Harmony XB7
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
Incandescent
Series
Harmony XB7
Mounting Type
Panel Mount
Terminal Type
Quick Connect, Screw
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.
Schneider Electric XB7 Range
BD 3.470
BD 3.470 Each (Exc. Vat)
BD 3.817
BD 3.817 Each (inc. VAT)
1
BD 3.470
BD 3.470 Each (Exc. Vat)
BD 3.817
BD 3.817 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPilot Light Type
Pilot Light Complete Unit
Voltage Rating
250V
Range
Harmony XB7
Pilot Light Colour
Green
Cutout Diameter
22mm
Lamp Type
Incandescent
Series
Harmony XB7
Mounting Type
Panel Mount
Terminal Type
Quick Connect, Screw
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Indonesia
Product details
Pilot Lights
Harmony XB7 push buttons can be used in control systems that require high-performance, compact and easy-to-install components. They are specially desgined for industry applications.
Pilot light complete units
Round shape
Available in different colours, with LED or incandescent lamp type.