Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
XBT GT
Display Type
LCD
Manufacturer Part No.
XBTGT2110
Port Type
Ethernet, RS232, RS422, RS485
Backlighting
Yes
Supply Voltage
24 V dc
Dimensions
167.5 x 135 x 60 mm
Depth
60mm
Length
167.5mm
Display Size
5.7 in
Width
135mm
Display Colour
Monochrome
You may be interested in
Schneider Electric Magelis GTO Touch Screen HMI - 5.7 in, TFT Display, 320 x 240Brand: Schneider Electric
BD 554.676Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Schneider Electric XBT GT Series Touch-Screen HMI Display - 5.7 in, LCD Display
1
P.O.A.
Schneider Electric XBT GT Series Touch-Screen HMI Display - 5.7 in, LCD Display
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schneider Electric Magelis GTO Touch Screen HMI - 5.7 in, TFT Display, 320 x 240Brand: Schneider Electric
BD 554.676Each (Exc. Vat)
Technical Document
Specifications
Brand
Schneider ElectricManufacturer Series
XBT GT
Display Type
LCD
Manufacturer Part No.
XBTGT2110
Port Type
Ethernet, RS232, RS422, RS485
Backlighting
Yes
Supply Voltage
24 V dc
Dimensions
167.5 x 135 x 60 mm
Depth
60mm
Length
167.5mm
Display Size
5.7 in
Width
135mm
Display Colour
Monochrome
You may be interested in
Schneider Electric Magelis GTO Touch Screen HMI - 5.7 in, TFT Display, 320 x 240Brand: Schneider Electric
BD 554.676Each (Exc. Vat)