Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric XBT GT Series Touch-Screen HMI Display - 5.7 in, LCD Display

RS Stock No.: 617-2808Brand: Schneider ElectricManufacturers Part No.: XBTGT2220
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT2220

Port Type

RS232, RS422, RS485

Processor Type

64 Bit RISC

Onboard Memory

16 MB

Supply Voltage

24 V dc

Dimensions

167.5 x 135 x 60 mm

Depth

60mm

Length

167.5mm

Display Size

5.7 in

Width

135mm

Display Colour

Colour

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XBT GT Series Touch-Screen HMI Display - 5.7 in, LCD Display

P.O.A.

Schneider Electric XBT GT Series Touch-Screen HMI Display - 5.7 in, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT2220

Port Type

RS232, RS422, RS485

Processor Type

64 Bit RISC

Onboard Memory

16 MB

Supply Voltage

24 V dc

Dimensions

167.5 x 135 x 60 mm

Depth

60mm

Length

167.5mm

Display Size

5.7 in

Width

135mm

Display Colour

Colour