Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric XBT GT Series Touch-Screen HMI Display - 10.4 in, LCD Display

RS Stock No.: 106-559Brand: Schneider ElectricManufacturers Part No.: XBTGT5230
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT5230

Port Type

Ethernet, RS232, RS422, RS485

Supply Voltage

24 V dc

Dimensions

313 x 239 x 56 mm

Depth

56mm

Length

313mm

Display Size

10.4 in

Width

239mm

Display Colour

Colour

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Schneider Electric XBT GT Series Touch-Screen HMI Display - 10.4 in, LCD Display

P.O.A.

Schneider Electric XBT GT Series Touch-Screen HMI Display - 10.4 in, LCD Display
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

XBT GT

Display Type

LCD

Manufacturer Part No.

XBTGT5230

Port Type

Ethernet, RS232, RS422, RS485

Supply Voltage

24 V dc

Dimensions

313 x 239 x 56 mm

Depth

56mm

Length

313mm

Display Size

10.4 in

Width

239mm

Display Colour

Colour

Country of Origin

Japan