Schneider Electric Backlit LCD HMI Panel, 2 port, 24 V dc Supply

RS Stock No.: 493-3421Brand: Schneider ElectricManufacturers Part No.: XBTN401
brand-logo
View all in HMI Displays

Technical Document

Specifications

Manufacturer Series

XBTN

Display Type

LCD

Display Size

5 Lines x 20 Characters

Display Colour

Colour

Number of Ports

2

Port Type

RS232, RS485

Backlighting

Yes

Supply Voltage

24 V dc

Hazardous Area Certification

ATEX

Dimensions

132 x 74 x 37 mm

Depth

37mm

Kit Included

Yes

Width

74mm

Length

132mm

Product details

XBT-N401

Magelis XBT-N compact display units are designed for use with Telemecanique Twido, Nano, Micro and Premium PLC's. They are used to display status messages, alarm and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.

All the Magelis XBT-N compact display units have the same ergonomic user interface as follows:

2 fixed legend, service keys (ESC, ENTER), which are non-configurable
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)

Schneider Electric Magelis XBT-N

Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.

Stock information temporarily unavailable.

BD 203.038

BD 203.038 Each (Exc. Vat)

BD 223.342

BD 223.342 Each (inc. VAT)

Schneider Electric Backlit LCD HMI Panel, 2 port, 24 V dc Supply

BD 203.038

BD 203.038 Each (Exc. Vat)

BD 223.342

BD 223.342 Each (inc. VAT)

Schneider Electric Backlit LCD HMI Panel, 2 port, 24 V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer Series

XBTN

Display Type

LCD

Display Size

5 Lines x 20 Characters

Display Colour

Colour

Number of Ports

2

Port Type

RS232, RS485

Backlighting

Yes

Supply Voltage

24 V dc

Hazardous Area Certification

ATEX

Dimensions

132 x 74 x 37 mm

Depth

37mm

Kit Included

Yes

Width

74mm

Length

132mm

Product details

XBT-N401

Magelis XBT-N compact display units are designed for use with Telemecanique Twido, Nano, Micro and Premium PLC's. They are used to display status messages, alarm and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.

All the Magelis XBT-N compact display units have the same ergonomic user interface as follows:

2 fixed legend, service keys (ESC, ENTER), which are non-configurable
2 fixed legend, left and right arrow keys, configurable as links to different pages or for machine control
4 configurable and legend customisable keys (two can be up and down arrows as shown below). The legends are changed by sliding a choice of legend strips behind the front membrane before panel installation. These four keys can be used to latch or toggle PLC bits, to call other pages, or to increment digits in a numerical value (rather like the function of a mechanical thumbwheel)

Schneider Electric Magelis XBT-N

Magelis XBT-N compact display units are designed for use with Schneider Electric Twido, Nano, Micro and Premium PLCs They are used to display status messages, alarm (stock no. 493-3421) and maintenance information as well as process data. Various function keys can easily be configured to modify parameters, issue machine control (eg. START/STOP), or browse through text information menus and pages.