Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 2-Axis Joystick Switch IP40 230V

RS Stock No.: 220-5226Brand: Schneider ElectricManufacturers Part No.: XD2AC201
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

XD2

Number of Axes

2

IP Rating

IP40

Contact Voltage Rating

230V

Contact Configuration

SPST

Country of Origin

France

Stock information temporarily unavailable.

BD 132.962

BD 132.962 Each (Exc. Vat)

BD 146.258

BD 146.258 Each (inc. VAT)

Schneider Electric 2-Axis Joystick Switch IP40 230V

BD 132.962

BD 132.962 Each (Exc. Vat)

BD 146.258

BD 146.258 Each (inc. VAT)

Schneider Electric 2-Axis Joystick Switch IP40 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XD2

Number of Axes

2

IP Rating

IP40

Contact Voltage Rating

230V

Contact Configuration

SPST

Country of Origin

France