Schneider Electric 2 Directions-Axis Joystick Controller Stick, Spring Return, 230V

RS Stock No.: 346-849Brand: Schneider ElectricManufacturers Part No.: XD2AC2019H2
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

XD2

Number of Axes

2 Directions

Switch Technology

Spring Return

Handle Type

Stick

Contact Voltage Rating

230V

Country of Origin

France

Stock information temporarily unavailable.

BD 224.064

BD 224.064 Each (Exc. Vat)

BD 246.470

BD 246.470 Each (inc. VAT)

Schneider Electric 2 Directions-Axis Joystick Controller Stick, Spring Return, 230V

BD 224.064

BD 224.064 Each (Exc. Vat)

BD 246.470

BD 246.470 Each (inc. VAT)

Schneider Electric 2 Directions-Axis Joystick Controller Stick, Spring Return, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

XD2

Number of Axes

2 Directions

Switch Technology

Spring Return

Handle Type

Stick

Contact Voltage Rating

230V

Country of Origin

France