Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 2-Axis Joystick Controller 230V

RS Stock No.: 276-9449Brand: Schneider ElectricManufacturers Part No.: XD2AC221
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

Harmony XD2

Number of Axes

2

Contact Voltage Rating

230V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Stock information temporarily unavailable.

BD 120.972

BD 120.972 Each (Exc. Vat)

BD 133.069

BD 133.069 Each (inc. VAT)

Schneider Electric 2-Axis Joystick Controller 230V

BD 120.972

BD 120.972 Each (Exc. Vat)

BD 133.069

BD 133.069 Each (inc. VAT)

Schneider Electric 2-Axis Joystick Controller 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XD2

Number of Axes

2

Contact Voltage Rating

230V

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France