Schneider Electric 4-Axis Joystick Switch Conical, IP65

RS Stock No.: 211-8483Brand: Schneider ElectricManufacturers Part No.: XD2CC3333
brand-logo
View all in Joysticks

Technical Document

Specifications

Number of Axes

4

Series

XD2

IP Rating

IP65

Handle Type

Conical

Contact Configuration

SPST

Operating Temperature Range

-25…70°C

Country of Origin

France

Stock information temporarily unavailable.

BD 125.235

BD 125.235 Each (Exc. Vat)

BD 137.759

BD 137.759 Each (inc. VAT)

Schneider Electric 4-Axis Joystick Switch Conical, IP65

BD 125.235

BD 125.235 Each (Exc. Vat)

BD 137.759

BD 137.759 Each (inc. VAT)

Schneider Electric 4-Axis Joystick Switch Conical, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Axes

4

Series

XD2

IP Rating

IP65

Handle Type

Conical

Contact Configuration

SPST

Operating Temperature Range

-25…70°C

Country of Origin

France