Technical Document
Specifications
Brand
Schneider ElectricSeries
XD2
Number of Axes
8
IP Rating
IP65
Handle Type
Conical
Contact Configuration
1 or 2 C/O
Operating Temperature Range
-25…70°C
Country of Origin
France
Stock information temporarily unavailable.
BD 126.961
BD 126.961 Each (Exc. Vat)
BD 139.657
BD 139.657 Each (inc. VAT)
Schneider Electric 8-Axis Joystick Switch Conical, IP65
1
BD 126.961
BD 126.961 Each (Exc. Vat)
BD 139.657
BD 139.657 Each (inc. VAT)
Schneider Electric 8-Axis Joystick Switch Conical, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSeries
XD2
Number of Axes
8
IP Rating
IP65
Handle Type
Conical
Contact Configuration
1 or 2 C/O
Operating Temperature Range
-25…70°C
Country of Origin
France