Schneider Electric 4-Axis Joystick Switch Lever, Stay Put, IP66 600V

RS Stock No.: 199-157Brand: Schneider ElectricManufacturers Part No.: XD4PA14Distrelec Article No.: 30302582
brand-logo
View all in Joysticks

Technical Document

Specifications

Series

Harmony XD4

Number of Axes

4

Switch Technology

Stay Put

IP Rating

IP66

Handle Type

Lever

Contact Voltage Rating

600V

Contact Current Rating

220 mA

Contact Configuration

SPST

Contact Material

Silver Nickel

Terminal Type

Screw

Mechanical Life

1000000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +70°C

Country of Origin

France

Product details

XD4 PA series controllers

Controllers with metal collar, 2 or 3 directions with or without zero reset.
Screw connection.

Approvals

UL, CSA, IEC, CE, JIS, NEMA

Stock information temporarily unavailable.

BD 60.670

BD 60.670 Each (Exc. Vat)

BD 66.737

BD 66.737 Each (inc. VAT)

Schneider Electric 4-Axis Joystick Switch Lever, Stay Put, IP66 600V

BD 60.670

BD 60.670 Each (Exc. Vat)

BD 66.737

BD 66.737 Each (inc. VAT)

Schneider Electric 4-Axis Joystick Switch Lever, Stay Put, IP66 600V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XD4

Number of Axes

4

Switch Technology

Stay Put

IP Rating

IP66

Handle Type

Lever

Contact Voltage Rating

600V

Contact Current Rating

220 mA

Contact Configuration

SPST

Contact Material

Silver Nickel

Terminal Type

Screw

Mechanical Life

1000000Cycles

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Operating Temperature Range

-25 → +70°C

Country of Origin

France

Product details

XD4 PA series controllers

Controllers with metal collar, 2 or 3 directions with or without zero reset.
Screw connection.

Approvals

UL, CSA, IEC, CE, JIS, NEMA