Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Foot Switch Contact Block for Foot Switch

RS Stock No.: 609-6805Brand: Schneider ElectricManufacturers Part No.: XE2SP4151Distrelec Article No.: 30410524
brand-logo
View all in Foot Switch Components

Technical Document

Specifications

Accessory Type

Contact Element

For Use With

Foot Switch

Country of Origin

France

Product details

Schneider Electric Footswitches - XPE Range

A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

• Large surface area of pedal assures stability of foot and provides operator comfort
• High and wide protective cover accommodates large sizes and safety boots
• Can be fixed to the floor or on a support for improved stability
• Approvals - U/CSA
• Schneider Electrics XPE range of industrial footswitches are robust
• A great feature of this range of foot switches is that they allow the operator greater freedom of movement
• Available with or without trigger mechanism in 1 or 2 step configurations
• The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed
• Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines
• The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)

Stock information temporarily unavailable.

BD 7.130

BD 7.130 Each (Exc. Vat)

BD 7.843

BD 7.843 Each (inc. VAT)

Schneider Electric Foot Switch Contact Block for Foot Switch

BD 7.130

BD 7.130 Each (Exc. Vat)

BD 7.843

BD 7.843 Each (inc. VAT)

Schneider Electric Foot Switch Contact Block for Foot Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Contact Element

For Use With

Foot Switch

Country of Origin

France

Product details

Schneider Electric Footswitches - XPE Range

A wide range of metal housed footswitches brought to you from Schneider Electric, ensuring you start on the right foot! They are available with or without a protective guard cover. The guarded cover types are strongly recommended in high-risk areas where accidental starting of a machine, either by human action or falling objects could occur.

• Large surface area of pedal assures stability of foot and provides operator comfort
• High and wide protective cover accommodates large sizes and safety boots
• Can be fixed to the floor or on a support for improved stability
• Approvals - U/CSA
• Schneider Electrics XPE range of industrial footswitches are robust
• A great feature of this range of foot switches is that they allow the operator greater freedom of movement
• Available with or without trigger mechanism in 1 or 2 step configurations
• The trigger mechanism types of footswitch enable locking of the pedal in rest position, positive action is required before the pedal can be depressed
• Footswitches within the XPE range that feature 2-step contact operation are ideal for applications involving 2-speed machines
• The first step (6mm travel) operates one set of NC + NO contacts before the second step operates the other NC + NO contacts during full actuator travel (12mm)