Schneider Electric Dual-Channel Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 115V ac, 2

RS Stock No.: 464-502Brand: Schneider ElectricManufacturers Part No.: XPSATE3410P
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

115V ac

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock

Auxiliary Contacts

4

Reset Method

Automatic & Manual

Range

Preventa

Safety Category ISO 13849-1

3

Terminal Type

Screw

Configurable

Yes

Series

XPS ATE

Width

45mm

Depth

114mm

Length

99mm

Country of Origin

Indonesia

Product details

Schneider Electric Safety Relays - XPS-ATE Range

The Schneider Electric XPS-ATE range of safety modules have been created and designed to be used for monitoring emergency stop circuits. They provide protection for both machines and operators through immediately stopping the dangerous movement on receipt of a stop instruction or if a fault is detected within the circuit.

Features & Benefits

  • Conforming to standards EN/ISO 13850 and EN/IEC 60204-1 and also meet the safety requirements for the electrical monitoring of switches in protection devices conforming to standard EN 1088/ISO 14119

  • Has a stop category 0, instantaneous opening safety outputs (2 for the XPS-ATE range)

  • Incorporates stop category 1-time delay outputs (3 for XPS-ATE) which allows for controlled deceleration of your motor or device

  • The time delay of the 3 output circuits is adjustable between 0 and 30 seconds through the use of a 12-position selector switch

  • Incorporates 4 solid-state signalling outputs for signalling to the process PLC

  • In the aid of diagnostics, each module from the XPS-ATE range feature LEDs which provide information on the monitoring of circuit status

  • Configurable start button monitoring function, depending on the wiring

Stock information temporarily unavailable.

BD 238.992

BD 238.992 Each (Exc. Vat)

BD 262.891

BD 262.891 Each (inc. VAT)

Schneider Electric Dual-Channel Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 115V ac, 2

BD 238.992

BD 238.992 Each (Exc. Vat)

BD 262.891

BD 262.891 Each (inc. VAT)

Schneider Electric Dual-Channel Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock Safety Relay, 115V ac, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

115V ac

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop, Safety Mat/Edge, Safety Switch/Interlock

Auxiliary Contacts

4

Reset Method

Automatic & Manual

Range

Preventa

Safety Category ISO 13849-1

3

Terminal Type

Screw

Configurable

Yes

Series

XPS ATE

Width

45mm

Depth

114mm

Length

99mm

Country of Origin

Indonesia

Product details

Schneider Electric Safety Relays - XPS-ATE Range

The Schneider Electric XPS-ATE range of safety modules have been created and designed to be used for monitoring emergency stop circuits. They provide protection for both machines and operators through immediately stopping the dangerous movement on receipt of a stop instruction or if a fault is detected within the circuit.

Features & Benefits

  • Conforming to standards EN/ISO 13850 and EN/IEC 60204-1 and also meet the safety requirements for the electrical monitoring of switches in protection devices conforming to standard EN 1088/ISO 14119

  • Has a stop category 0, instantaneous opening safety outputs (2 for the XPS-ATE range)

  • Incorporates stop category 1-time delay outputs (3 for XPS-ATE) which allows for controlled deceleration of your motor or device

  • The time delay of the 3 output circuits is adjustable between 0 and 30 seconds through the use of a 12-position selector switch

  • Incorporates 4 solid-state signalling outputs for signalling to the process PLC

  • In the aid of diagnostics, each module from the XPS-ATE range feature LEDs which provide information on the monitoring of circuit status

  • Configurable start button monitoring function, depending on the wiring