Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Two Hand Control Safety Relay, 230V ac, 2 Safety Contacts

RS Stock No.: 263-3567Brand: Schneider ElectricManufacturers Part No.: XPSBC3710
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

230V ac

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Series

XPS BC

Width

22.5mm

Safety Category

1

Depth

120mm

Length

77.5mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Two Hand Control Safety Relay, 230V ac, 2 Safety Contacts

P.O.A.

Schneider Electric Two Hand Control Safety Relay, 230V ac, 2 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

230V ac

Safety Contacts

2

Function

Two Hand Control

Auxiliary Contacts

1

Range

Preventa

Terminal Type

Screw

Series

XPS BC

Width

22.5mm

Safety Category

1

Depth

120mm

Length

77.5mm