Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Safety Contacts
2
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
XPS BCE
Width
22.5mm
Depth
114mm
Length
99mm
Performance Level
e
Product details
Schneider Electric XPS BCE Series Safety Relays for Two Hand Control, Type IIIC.
From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.
Features.
- Emergency stop and switches
- Coded magnetic switches
- Enabling switch
- Sensing mats and edges
- Two-hand control
- Light curtains
- Zero speed
- Time delay
- Lifts
- Other applications on hydraulic and eccentric presses.
- Incorporates relay outputs for two hand control applications
- Compact and robust design
- The enclosure has a protection class rating of IP40 and the terminals are protected to IP20
- To initiate a dangerous movement, both operators (two-hand control pushbuttons) must be activated within an interval of less than 0.5 s (synchronous activation)
- Three LEDs to indicate control/fuse supply, feedback loop and safety output contact status
- PL e/Category 4 conforming to EN/ISO 13849-1, SILCL 3 conforming to EN/IEC 62061
- Cage clamp and pluggable versions are available
The safety relays are suitable for all applications with hazards and protect machines and operators.
These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations
What Safety Relay should I use with a Two Hand Control Station?
Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.
Approvals
UL, CSA, BG
BD 177.716
BD 177.716 Each (Exc. Vat)
BD 195.488
BD 195.488 Each (inc. VAT)
1
BD 177.716
BD 177.716 Each (Exc. Vat)
BD 195.488
BD 195.488 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V ac/dc
Safety Contacts
2
Function
Two Hand Control
Auxiliary Contacts
1
Range
Preventa
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Screw
Series
XPS BCE
Width
22.5mm
Depth
114mm
Length
99mm
Performance Level
e
Product details
Schneider Electric XPS BCE Series Safety Relays for Two Hand Control, Type IIIC.
From Schneider Electric we offer you the Preventa XPS range of Safety relays (safety modules) providing the solution and answer to monitoring safety relay functions. The relays include redundancy principle micro-pressor technology providing you with advanced functionality. There are various safety relay models to choose from, including removeable terminal block versions, allowing easy selection of a module to monitor a safety functions.
Features.
- Emergency stop and switches
- Coded magnetic switches
- Enabling switch
- Sensing mats and edges
- Two-hand control
- Light curtains
- Zero speed
- Time delay
- Lifts
- Other applications on hydraulic and eccentric presses.
- Incorporates relay outputs for two hand control applications
- Compact and robust design
- The enclosure has a protection class rating of IP40 and the terminals are protected to IP20
- To initiate a dangerous movement, both operators (two-hand control pushbuttons) must be activated within an interval of less than 0.5 s (synchronous activation)
- Three LEDs to indicate control/fuse supply, feedback loop and safety output contact status
- PL e/Category 4 conforming to EN/ISO 13849-1, SILCL 3 conforming to EN/IEC 62061
- Cage clamp and pluggable versions are available
The safety relays are suitable for all applications with hazards and protect machines and operators.
These safety modules can be used in conjunction with the Harmony XY2SB range of two-hand control stations
What Safety Relay should I use with a Two Hand Control Station?
Safety modules XPS BA, BC and BF may be used for two-hand control stations in order to comply with the requirements of European standard EN 574/ISO 13851 for two-hand control systems.
Approvals
UL, CSA, BG