Technical Document
Specifications
Brand
Schneider ElectricRange
Preventa
Series
XPSMCM
Type
Input Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Number of Inputs
12
Number of Outputs
8
Power Rating
3 W
Mounting Style
DIN Rail
Terminal Type
Screw
Dimensions
22.5 x 99 x 114.5 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Preventa Expansion Modules, XPSMCM
The Preventa XPSMCM expansion modules are designed for safety inputs or outputs and are configurable individually or in pairs. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Features and Benefits
Monitoring using line control monitoring via dedicated test outputs
Configurable filters and delays for each single input
Configurable output activation and de-activation delays
Independent control of pairs of outputs
Configurable diagnostic output signals
Simple diagnostics via front led signalling, configuration software, communication expansion modules
Connected to the safety controller via the expansion bus connector
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant
Stock no. 111-3520
8 digital inputs
2 OSSD pairs with 400 mA output current
4 test outputs for line control monitoring of input circuits
2 configurable status outputs
2 inputs for Start/Restart interlock and external device monitoring (EDM)
Stock no. 111-3510
8 digital inputs
4 test outputs for line control monitoring of input circuits
Stock no. 111-3512
16 digital inputs
4 test outputs for line control monitoring of input circuits
Stock no. 111-3511
12 digital inputs
8 test outputs for line control monitoring: can monitor up to four 4-wire safety mats
Stock no. 111-3513
2 OSSD pairs with 400 mA output current
2 inputs for Start/Restart interlock and external device monitoring (EDM)
2 configurable status outputs
Stock no. 111-3514
4 OSSD pairs with 400 mA output current
4 inputs for Start/Restart interlock and external device monitoring (EDM)
4 configurable status outputs
Approvals
CE, cULus, TUV.
BD 194.364
BD 194.364 Each (Exc. Vat)
BD 213.800
BD 213.800 Each (inc. VAT)
1
BD 194.364
BD 194.364 Each (Exc. Vat)
BD 213.800
BD 213.800 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricRange
Preventa
Series
XPSMCM
Type
Input Module
For Use With
Preventa Modular Safety Controller
Supply Voltage
24 V dc
Number of Inputs
12
Number of Outputs
8
Power Rating
3 W
Mounting Style
DIN Rail
Terminal Type
Screw
Dimensions
22.5 x 99 x 114.5 mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Preventa Expansion Modules, XPSMCM
The Preventa XPSMCM expansion modules are designed for safety inputs or outputs and are configurable individually or in pairs. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.
Features and Benefits
Monitoring using line control monitoring via dedicated test outputs
Configurable filters and delays for each single input
Configurable output activation and de-activation delays
Independent control of pairs of outputs
Configurable diagnostic output signals
Simple diagnostics via front led signalling, configuration software, communication expansion modules
Connected to the safety controller via the expansion bus connector
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant
Stock no. 111-3520
8 digital inputs
2 OSSD pairs with 400 mA output current
4 test outputs for line control monitoring of input circuits
2 configurable status outputs
2 inputs for Start/Restart interlock and external device monitoring (EDM)
Stock no. 111-3510
8 digital inputs
4 test outputs for line control monitoring of input circuits
Stock no. 111-3512
16 digital inputs
4 test outputs for line control monitoring of input circuits
Stock no. 111-3511
12 digital inputs
8 test outputs for line control monitoring: can monitor up to four 4-wire safety mats
Stock no. 111-3513
2 OSSD pairs with 400 mA output current
2 inputs for Start/Restart interlock and external device monitoring (EDM)
2 configurable status outputs
Stock no. 111-3514
4 OSSD pairs with 400 mA output current
4 inputs for Start/Restart interlock and external device monitoring (EDM)
4 configurable status outputs
Approvals
CE, cULus, TUV.