Schneider Electric XPSMCM Series Input/Output Module, 24 V dc

RS Stock No.: 111-3523Brand: Schneider ElectricManufacturers Part No.: XPSMCMEN0200
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Range

Preventa

Series

XPSMCM

Type

Monitoring Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Preventa Safe Speed Monitoring Modules, XPSMCM

The Preventa XPSMCM safe speed monitoring modules are designed to monitor zero speed control, max speed (limited speed), speed range and direction. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Up to 4 logically selectable limited speed thresholds (freely configurable via SoSafe Configurable software) for each logical input (axis)
Max input frequency of 500 kHz for encoder monitoring and 5 kHz for proximity sensors
Can be configured with incremental encoders and PNP/NPN proximity switches
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant

Stock no. 111-3515

1 input for Sin/Cos encoder + 1 or 2 proximity switches
1 x RJ 45 (ENC1) and terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches

Stock no. 111-3516

1 or 2 inputs for Sin/Cos encoders + 1 or 2 proximity switches
2 x RJ 45 (ENC1/ENC2) and terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches

Stock no. 111-3523

2 inputs for proximity switches
Terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches

Approvals

CE, cULus, TUV.

Stock information temporarily unavailable.

BD 204.919

BD 204.919 Each (Exc. Vat)

BD 225.411

BD 225.411 Each (inc. VAT)

Schneider Electric XPSMCM Series Input/Output Module, 24 V dc

BD 204.919

BD 204.919 Each (Exc. Vat)

BD 225.411

BD 225.411 Each (inc. VAT)

Schneider Electric XPSMCM Series Input/Output Module, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Range

Preventa

Series

XPSMCM

Type

Monitoring Module

For Use With

Preventa Modular Safety Controller

Supply Voltage

24 V dc

Mounting Style

DIN Rail

Dimensions

22.5 x 99 x 114.5 mm

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Preventa Safe Speed Monitoring Modules, XPSMCM

The Preventa XPSMCM safe speed monitoring modules are designed to monitor zero speed control, max speed (limited speed), speed range and direction. They have a compact designed, 22.5 x 99 x 114.5 mm, the same size as a typical safety relay.

Features and Benefits

Up to 4 logically selectable limited speed thresholds (freely configurable via SoSafe Configurable software) for each logical input (axis)
Max input frequency of 500 kHz for encoder monitoring and 5 kHz for proximity sensors
Can be configured with incremental encoders and PNP/NPN proximity switches
Removable screw-type terminal blocks for connecting the machine bus or networks channels and/or the power supply
Symmetrical DIN Rail locking clip
Green premium product
RoHS compliant

Stock no. 111-3515

1 input for Sin/Cos encoder + 1 or 2 proximity switches
1 x RJ 45 (ENC1) and terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches

Stock no. 111-3516

1 or 2 inputs for Sin/Cos encoders + 1 or 2 proximity switches
2 x RJ 45 (ENC1/ENC2) and terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches

Stock no. 111-3523

2 inputs for proximity switches
Terminal blocks for proximity sensor wiring
Equipped with RJ 45 connectors (1 or 2 depending on the model) for encoders and terminal blocks for proximity switches

Approvals

CE, cULus, TUV.