Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Auxiliary Contacts
3
Reset Method
Manual
Range
Modicom MCM
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
Terminal Type
Screw
Configurable
Yes
Series
XPS MP
Width
99mm
Depth
114mm
Performance Level
e
Length
45mm
Product details
XPS Safety Contactor
Professional range of Schneider Electric safety contactor with pre-defined functions from the Preventa range. The controllers incorporate 2 independent functions. All models are highly reliable and excellent quality.
2 independent functions
Din Rail
IP20 rated terminals
IP40 rated enclosure
BD 266.831
BD 266.831 Each (Exc. Vat)
BD 293.514
BD 293.514 Each (inc. VAT)
1
BD 266.831
BD 266.831 Each (Exc. Vat)
BD 293.514
BD 293.514 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Auxiliary Contacts
3
Reset Method
Manual
Range
Modicom MCM
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
Terminal Type
Screw
Configurable
Yes
Series
XPS MP
Width
99mm
Depth
114mm
Performance Level
e
Length
45mm
Product details
XPS Safety Contactor
Professional range of Schneider Electric safety contactor with pre-defined functions from the Preventa range. The controllers incorporate 2 independent functions. All models are highly reliable and excellent quality.
2 independent functions
Din Rail
IP20 rated terminals
IP40 rated enclosure