Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety

RS Stock No.: 200-6141Brand: Schneider ElectricManufacturers Part No.: XPSUS12ACDistrelec Article No.: 30410530
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Terminal Type

Spring

Better World Verification

Green Premium

Depth

120mm

Better World Product (Find out more)

Yes

Series

XPSU

Width

22.5mm

Length

100mm

Distrelec Product Id

30410530

Country of Origin

Indonesia

Stock information temporarily unavailable.

BD 145.220

BD 145.220 Each (Exc. Vat)

BD 159.742

BD 159.742 Each (inc. VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety

BD 145.220

BD 145.220 Each (Exc. Vat)

BD 159.742

BD 159.742 Each (inc. VAT)

Schneider Electric Harmony XPS/ Preventa XPS XPSU Emergency Stop Safety Relay, 24V ac/dc, Dual-Channel, 2 Safety
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

2

Function

Emergency Stop

Auxiliary Contacts

8

Range

Harmony XPS/ Preventa XPS

Terminal Type

Spring

Better World Verification

Green Premium

Depth

120mm

Better World Product (Find out more)

Yes

Series

XPSU

Width

22.5mm

Length

100mm

Distrelec Product Id

30410530

Country of Origin

Indonesia