Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Harmony XVC6 Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Surface Mount

RS Stock No.: 704-3795Brand: Schneider ElectricManufacturers Part No.: XVC6B35SKDistrelec Article No.: 30304895
brand-logo
View all in Signal Towers

Technical Document

Specifications

Series

Harmony XVC6

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Current Type

AC/DC

Mounting Style

Surface Mount

Height

200.8mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Better World Product (Find out more)

Yes

IP Rating

IP54

Better World Verification

Green Premium

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

115mA

Country of Origin

Indonesia

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.

Stock information temporarily unavailable.

BD 125.864

BD 125.864 Each (Exc. Vat)

BD 138.450

BD 138.450 Each (inc. VAT)

Schneider Electric Harmony XVC6 Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Surface Mount

BD 125.864

BD 125.864 Each (Exc. Vat)

BD 138.450

BD 138.450 Each (inc. VAT)

Schneider Electric Harmony XVC6 Series Red/Green/Amber Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Series

Harmony XVC6

Number of Light Elements

3

Lens Colour

Red/Green/Amber

Bulb Type

LED

Light Effect

Flashing, Steady

Sounder Component

Buzzer

Multifunction

Yes

Decibels at 1 Metre

85dB

Current Type

AC/DC

Mounting Style

Surface Mount

Height

200.8mm

Base Diameter

60mm

Connection Cable Length

850mm

Supply Voltage

24 V ac/dc

Connection Type

Cable

Better World Product (Find out more)

Yes

IP Rating

IP54

Better World Verification

Green Premium

Maximum Temperature

+50°C

Minimum Temperature

-10°C

Housing Colour

White

Current Consumption

115mA

Country of Origin

Indonesia

Product details

Schneider XVC6 Pre-Configured Signal Tower

The Schneider XVC6 series is a monolithic pre-cabled signal tower designed for semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector.

60mm diameter, suitable for use in semi-conductor factories, on conveyor belts and on small food or drink dispensing machines in the commercial sector
Steady or Flashing super-bright LED illumination
Flashing function can be selected by wiring
Base mounted or mounted on support tube with bracket
Pre-cabled, ready to use and install
Simple and safe fixing
For products equipped with a buzzer, the type of signal (continuous or intermittent) can be reversed by modifying the cable connections

Approvals

CE, UL, CSA, CCC and Gost in progress.

Standards

EN/IEC 61000-6-2, EN/IEC 61000-6-3, EN/IEC 61000-6-4, Class I conforming to EN/IEC 61140.